You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1229CN8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 700 V/µs, ± 2V to ± 15V, DIP, 8 Pins

LT1229CN8#PBF - Operational Amplifier, Dual, 2 Amplifier, 100 MHz, 700 V/µs, ± 2V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1229CN8#PBF
Order Code:
1330625
Technical Datasheet:
LT1229CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1229CN8#PBF is a dual Current Feedback Amplifier designed to operate on almost any available supply voltage from 4 (±2) to 30V (±15V). The current feedback amplifier has very high input impedance and makes excellent buffer amplifiers. They maintain their wide bandwidth for almost all closed-loop voltage gains. The amplifier drive over 30mA of output current and are optimized to drive low impedance loads, such as cables, with excellent linearity at high frequencies.
  • 0.04% Differential gain
  • 0.1° Differential phase
  • 25MW, 3pF High input impedance
  • 6mA Per Amplifier Low supply current
  • Inputs common mode to within 1.5V of supplies
  • Outputs swing within 0.8V of supplies

Applications

Sensing & Instrumentation, Test & Measurement, Signal Processing

Product Information

:
2 Amplifier
:
100MHz
:
700V/µs
:
± 2V to ± 15V
:
DIP
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$77.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$77.55
 
25+ HK$51.48
 
100+ HK$42.57
 
250+ HK$40.44
 
500+ HK$39.53