You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1364CS8#PBF

Operational Amplifier, Dual, 2 Amplifier, 70 MHz, 1000 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LT1364CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 70 MHz, 1000 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1364CS8#PBF
Order Code:
1663414
Technical Datasheet:
LT1364CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LT1364CS8#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LT1364CS8#PBF is a dual high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 150R load to ±7.5 with ±15V supplies and to ±3.4V on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer or cable driving applications.
  • 7.5mA Maximum supply current per amplifier
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1.5mV Maximum input offset voltage
  • 2mA Maximum input bias current
  • 350nA Maximum input offset current

Applications

Test & Measurement, Signal Processing, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
70MHz

:
1000V/µs

:
± 2.5V to ± 15V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

HK$83.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$83.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$46.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.