You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1368CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.065 V/µs, ± 5V to ± 15V, DIP, 8 Pins

LT1368CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 400 kHz, 0.065 V/µs, ± 5V to ± 15V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1368CN8#PBF
Order Code:
1330646
Technical Datasheet:
LT1368CN8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1368CN8#PBF is a quad bipolar Operational Amplifier which combine rail-to-rail input and output operation with precision specifications. The op amp maintains their characteristics over a supply range of 1.8 to 36V. Operation is specified for 3, 5 and ±15V supplies. Input offset voltage is typically 150µV, with an open-loop gain AVOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range and supply rejection is 110dB. The LT1368 has compensation that requires a 0.1µF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters.
  • Input common mode range includes both rails
  • >1V/µV Driving 10k load high AVOL
  • 10nA Low input bias current
  • 375µA per amplifier Low supply current
  • 30mA High output drive
  • Stable for capacitive loads up to 1000pF

Applications

Signal Processing

Product Information

:
1 Amplifier
:
400kHz
:
0.065V/µs
:
± 5V to ± 15V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT1368CN8#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$70.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$70.31
 
25+ HK$46.71
 
100+ HK$38.62
 
250+ HK$36.69
 
500+ HK$35.87
 
2500+ HK$34.49