You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1498IS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 10.5 MHz, 4.5 V/µs, 2.2V to ± 15V, SOIC, 8 Pins

LT1498IS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 10.5 MHz, 4.5 V/µs, 2.2V to ± 15V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1498IS8#PBF
Order Code:
1663440
Technical Datasheet:
LT1498IS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1498IS8#PBF is a dual rail-to-rail Input and output precision C-Load Operational Amplifier with a 10MHz gain bandwidth product and a 6V/µs slew rate. The LT1498 is designed to maximize input dynamic range by delivering precision performance over the full supply voltage. Using a patented technique, both input stages of the LT1498 is trimmed, one at the negative supply and the other at the positive supply. The resulting guaranteed common mode rejection is much better than other rail-to-rail input operational amplifier. When used as an unity-gain buffer in front of single supply 12-bit A-to-D converters, it is guaranteed to add less than 1LSB of error even in single 3V supply systems. With 110dB of supply rejection, the LT1498 maintain its performance over a supply range of 2.2 to 36V and are specified for 3, 5 and ±15V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output.
  • Rail-to-rail input and output
  • 475µV Maximum VOS from V+ to V-
  • Low supply current per amplifier (1.7mA)
  • 65nA Maximum input offset current
  • 650nA Maximum input bias current
  • 1000V/mV Minimum open-loop gain
  • Low input noise voltage (12nV/√Hz typical)
  • Wide supply range
  • Large output drive current (30mA)
  • Stable for capacitive loads up to 10000pF

Applications

Signal Processing, Power Management

Product Information


:
2 Amplifier

:
10.5MHz

:
4.5V/µs

:
2.2V to ± 15V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

HK$73.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$73.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$40.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$38.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.