You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1789IS8-1#PBF - 

Instrument Amplifier, 1 Amplifier, 30 µV, 0.026 V/µs, 60 kHz, 2.2V to 36V, SOIC

LT1789IS8-1#PBF - Instrument Amplifier, 1 Amplifier, 30 µV, 0.026 V/µs, 60 kHz, 2.2V to 36V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1789IS8-1#PBF
Order Code:
2115800
Technical Datasheet:
LT1789IS8-1#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1789IS8-1#PBF is a micropower precision Instrumentation Amplifier optimized for single supply operation from 2.2 to 36V. The quiescent current is 95µA maximum, the inputs common mode to ground and the output swings within 110mV of ground. The gain is set with a single external resistor for a gain range of 1 to 1000 for the LT1789-1. The high accuracy of the LT1789-1 (40ppm maximum nonlinearity and 0.25% max gain error) is unmatched by other micropower instrumentation amplifiers. The LT1789-1 is laser trimmed for very low input offset voltage, low input offset voltage drift, high CMRR and high PSRR. The output can handle capacitive loads up to 400pF in any gain configuration while the inputs are ESD protected up to 10kV (human body).
  • Rail-to-rail output
  • 96dB Minimum CMRR at G=10
  • 100dB Minimum PSRR at G=10

Applications

Portable Devices, Signal Processing, Medical, Industrial

Product Information

:
1 Amplifier
:
30µV
:
0.026V/µs
:
60kHz
:
2.2V to 36V
:
SOIC
:
8Pins
:
Rail to Rail
:
117dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT1789IS8-1#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$76.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$76.87
 
25+ HK$51.02
 
100+ HK$42.19
 
250+ HK$40.08
 
500+ HK$39.18