You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1797IS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

LT1797IS5#PBF - Operational Amplifier, Single, 1 Amplifier, 10 MHz, 2.25 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1797IS5#PBF
Order Code:
2294683
Technical Datasheet:
LT1797IS5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1797IS5#PBF is an unity-gain stable Operational Amplifier draws 1mA of quiescent current and has a slew rate of 2.25V/µs. The input common mode range of the LT1797 includes both rails, making it ideal for current sensing applications. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are driven beyond the supplies. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced above or below the supplies. The output of the LT1797 can swing to within 50mV of V+ and 8mV of V- without drawing excess current in either condition. The amplifier can drive loads up to 25mA and still maintain rail-to-rail capability.
  • 1.5mV Maximum low input offset voltage
  • 25mA Minimum high output current
  • Specified on 3, 5 and ±5V supplies
  • 1000V/mV 10k Load high voltage gain
  • 96dB Typical high CMRR
  • 90dB Typical high PSRR
  • 300nA Maximum input bias current
  • 25nA Maximum input offset current

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
1 Amplifier
:
10MHz
:
2.25V/µs
:
2.2V to 12.6V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

Available until stock is exhausted

3 available for 1 - 2 business days delivery
HK$11.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$11.80