You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT1818CS5#PBF - 

Operational Amplifier, Single, 1 Amplifier, 400 MHz, 2.5 kV/µs, 3.5V to 12.6V, TSOT-23, 5 Pins

LT1818CS5#PBF - Operational Amplifier, Single, 1 Amplifier, 400 MHz, 2.5 kV/µs, 3.5V to 12.6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1818CS5#PBF
Order Code:
2294686
Technical Datasheet:
LT1818CS5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1818CS5#PBF is a single wide bandwidth high slew rate Operational Amplifier with excellent DC performance. The LT1818 has been designed for wider bandwidth and slew rate, much lower input offset voltage and lower noise and distortion than devices with comparable supply current. The circuit topology is a voltage feedback amplifier with the excellent slewing characteristics of a current feedback amplifier. The output drives a 100R load to ±3.8 with ±5V supplies. On a single 5V supply, the output swings from 1 to 4V with a 100R load connected to 2.5V. The amplifier is unity-gain stable with a 20pF capacitive load without the need for a series resistor. Harmonic distortion is -85dBc up to 5MHz for a 2VP-P output at a gain of 2.
  • 9mA Supply current per amplifier
  • 6nV/√Hz Input noise voltage
  • Unity-gain stable

Applications

RF Communications, Test & Measurement, Signal Processing

Product Information

:
1 Amplifier
:
400MHz
:
2.5kV/µs
:
3.5V to 12.6V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$21.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$21.18
 
25+ HK$14.25
 
100+ HK$11.79