You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT1991ACMS#PBF - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 110 kHz, -40 °C, 85 °C, 2.7V to ± 18V

LT1991ACMS#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 110 kHz, -40 °C, 85 °C, 2.7V to ± 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1991ACMS#PBF
Order Code:
1330734
Technical Datasheet:
LT1991ACMS#PBF   Datasheet
See all Technical Docs

Product Overview

The LT1991ACMS#PBF is a precision Operational Amplifier with eight precision resistors to form one-chip solution for accurately amplifying voltages. Gains from - 13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The amplifier features a 50µV maximum input offset voltage and a gain bandwidth product of 560kHz. The device operates from any supply voltage from 2.7 to 36V and draws only 100µA supply current on a 5V supply. The output swings to within 40mV of either supply rail. The resistors have excellent matching, 0.04% over temperature for the 450k resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm.
  • Pin configurable as a difference amplifier, inverting and noninverting amplifier
  • Rail-to-rail output
  • <0.04% Gain error
  • <3ppm/°C Gain drift
  • 100µA Micropower supply current
  • 50µV Maximum input offset voltage

Applications

Medical, Signal Processing, Industrial

Product Information

:
1Channels
:
1 Amplifier
:
110kHz
:
-40°C
:
85°C
:
2.7V to ± 18V
:
MSOP
:
10Pins
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$38.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.61
 
25+ HK$25.64
 
100+ HK$21.20
 
250+ HK$20.14
 
500+ HK$19.68