You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT6011CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.11 V/µs, 2.7V to ± 18V, SOIC, 8 Pins

LT6011CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 350 kHz, 0.11 V/µs, 2.7V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6011CS8#PBF
Order Code:
1663583
Technical Datasheet:
LT6011CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6011CS8#PBF is an Operational Amplifier combine low noise and high precision input performance with low power consumption and rail-to-rail output swing. Input offset voltage is trimmed to less than 60µV. The low drift and excellent long-term stability guarantee a high accuracy over temperature and time. The 300pA maximum input bias current and 120dB minimum voltage gain further maintain this precision over operating conditions. The LT6011 work on any power supply voltage from 2.7 to 36V and draw only 135µA of supply current on a 5V supply. The output swings to within 40mV of either supply rail, making the amplifier a good choice for low voltage single supply applications. The LT6011 is specified at 5 and ±15V supplies and from -40 to 85°C.
  • 135µA Supply current per amplifier
  • 120dB Minimum voltage gain, VS = ±15V
  • 0.8µV/°C Maximum VOS drift
  • 14nV/√Hz Input noise voltage

Applications

Sensing & Instrumentation, Signal Processing

Product Information

:
2 Amplifier
:
350kHz
:
0.11V/µs
:
2.7V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LT6011CS8#PBF

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$21.23   10+ HK$20.55   25+ HK$19.44   50+ HK$17.81   100+ HK$17.30   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

HK$33.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$33.64
 
25+ HK$22.36
 
100+ HK$18.49
 
250+ HK$17.57
 
500+ HK$17.17