You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT6234IDD#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 17 V/µs, 3V to 12.6V, DFN, 8 Pins

LT6234IDD#PBF - Operational Amplifier, Dual, 2 Amplifier, 60 MHz, 17 V/µs, 3V to 12.6V, DFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6234IDD#PBF
Order Code:
2294711
Technical Datasheet:
LT6234IDD#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6234IDD#PBF is a dual low noise rail-to-rail output unity-gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 1.2mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 60MHz gain bandwidth product, a 17V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies. The en • √ISUPPLY product of 2.1 per amplifier is among the most noise efficient of any op amp.
  • 350µV Maximum low offset voltage
  • 115dB Typical common mode rejection ratio
  • 30mA Output current

Applications

Power Management, Signal Processing

Product Information

:
2 Amplifier
:
60MHz
:
17V/µs
:
3V to 12.6V
:
DFN
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$60.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$60.98
 
25+ HK$40.49
 
100+ HK$33.48
 
250+ HK$31.81
 
500+ HK$31.09