You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LT6600IS8-20#PBF - 

Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 12.6 dB, 20 MHz, -40 °C, 85 °C

LT6600IS8-20#PBF - Differential Amplifier, Low Noise, 1 Amplifiers, 35 mV, 12.6 dB, 20 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6600IS8-20#PBF
Order Code:
1345587
Technical Datasheet:
LT6600IS8-20#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6600IS8-20#PBF is a very low noise, fully Differential Amplifier with a 4th order 20MHz low-pass filter approximating a Chebyshev frequency response. Most differential amplifier requires many precision external components to tailor gain and bandwidth. In contrast, with the LT6600-20, two external resistors program differential gain and the filter's 20MHz cutoff frequency and passband ripple are internally set. The LT6600-20 also provides the necessary level shifting to set its output common mode voltage to accommodate the reference voltage requirements of A/Ds. Using a proprietary internal architecture, the LT6600-20 integrates an anti-aliasing filter and a differential amplifier/driver without compromising distortion or low noise performance. At unity gain the measured in band signal-to-noise ratio is an impressive 76dB.
  • Programmable differential gain via two external resistors
  • Adjustable output common mode voltage
  • Fully differential inputs and outputs
  • Compatible with popular differential amplifier pinouts
  • 0.5dB Ripple 4th order lowpass filter with 20MHz cutoff

Applications

Test & Measurement, Medical, Industrial

Product Information

:
1Amplifiers
:
35mV
:
12.6dB
:
20MHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
3V to 11V
:
-
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$69.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$69.30
 
25+ HK$46.00
 
100+ HK$38.04
 
250+ HK$36.13
 
500+ HK$35.32
 
2500+ HK$33.96