You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC1093CN#PBF - 

Analogue to Digital Converter, 10 bit, 26 kSPS, Differential, Single Ended, Serial, Single, 4.5 V

LTC1093CN#PBF - Analogue to Digital Converter, 10 bit, 26 kSPS, Differential, Single Ended, Serial, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1093CN#PBF
Order Code:
1330785
Product Range
Hex 10-Bit SAR ADCs
Technical Datasheet:
LTC1093CN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1093CN#PBF is a 10-bit Data Acquisition System designed to provide complete function, excellent accuracy and ease of use when digitizing analog data from a wide variety of signal sources and transducers. Built around a 10-bit switched capacitor, successive approximation A/D core, this device includes software configurable analog multiplexers and bipolar and uni-polar conversion modes as well as on-chip sample-and-holds. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers. This circuit can provides a complete data acquisition system in ratio-metric applications or can be used with an external reference in others. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Differential/single-ended multiplexer configurations
  • Sample-and-holds
  • Analog inputs common mode to supply rails

Applications

Automation & Process Control, Sensing & Instrumentation, Commercial

Product Information

:
10bit
:
26kSPS
:
Differential, Single Ended
:
Serial
:
Single
:
4.5V
:
10V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Hex 10-Bit SAR ADCs
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$159.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$159.96
 
25+ HK$127.96
 
100+ HK$104.29
 
250+ HK$101.93
 
1000+ HK$98.02