You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC1296DCSW#PBF - 

Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

LTC1296DCSW#PBF - Analogue to Digital Converter, 12 bit, 46 kSPS, Differential, Single Ended, SPI, Dual (+/-), -5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1296DCSW#PBF
Order Code:
2294502
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
LTC1296DCSW#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1296DCSW#PBF is a single chip Data Acquisition System which contain a serial I/O successive approximation A/D converter. It uses LTCMOSTM switched capacitor technology to perform 12-bit unipolar plus sign bipolar A/D conversions. The input multiplexer can be configured for either single-ended or differential inputs. An on-chip sample and hold is included for all single-ended input channels. The LTC1296 includes a system shutdown output pin which can be used to power down external circuitry such as signal conditioning circuitry prior to the input mux. The serial I/O is designed to communicate without external hardware to most MPU serial ports and all MPU parallel I/O ports allowing up to eight channels of data to be transmitted over as few as three wires.
  • Power shutdown
  • Built-in sample-and-hold
  • Direct 4-wire interface to most MPU serial ports and all MPU parallel ports
  • System shutdown output

Applications

Automation & Process Control

Product Information

:
12bit
:
46kSPS
:
Differential, Single Ended
:
SPI
:
Dual (+/-)
:
-5V
:
5V
:
WSOIC
:
20Pins
:
0°C
:
70°C
:
Octal 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$144.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$144.60
 
25+ HK$115.71
 
100+ HK$94.30
 
250+ HK$92.17