You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC1594CS#PBF - 

Analogue to Digital Converter, 12 bit, 16.8 kSPS, Single Ended, Serial, SPI, Single, 4.5 V

LTC1594CS#PBF - Analogue to Digital Converter, 12 bit, 16.8 kSPS, Single Ended, Serial, SPI, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1594CS#PBF
Order Code:
9561293
Product Range
Quad 12-Bit SAR ADCs
Technical Datasheet:
LTC1594CS#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1594CS#PBF is a micropower sampling 12-bit serial I/O Analog-to-digital Converter (ADC) that feature 4-channel multiplexers, respectively. It typically draws only 320µA of supply current when converting and automatically power down to a typical supply current of 1nA between conversions. On-chip serial ports allow efficient data transfer to a wide range of microprocessors and microcontrollers over three or four wires. This, coupled with micropower consumption, makes remote location possible and facilitates transmitting data through isolation barriers. The circuit can be used in ratiometric applications or with an external reference. The high impedance analog inputs and the ability to operate with reduced spans allow direct connection to sensors and transducers in many applications, eliminating the need for gain stages.
  • Separate MUX output and ADC input pins
  • MUX and ADC may be controlled separately
  • I/O Compatible with QSPI, SPI and MICROWIRETM

Applications

Consumer Electronics, Sensing & Instrumentation, Automation & Process Control, Test & Measurement

Product Information

:
12bit
:
16.8kSPS
:
Single Ended
:
Serial, SPI
:
Single
:
4.5V
:
5.5V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
Quad 12-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$105.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$105.75
 
25+ HK$73.81
 
100+ HK$65.27
 
250+ HK$61.01
 
500+ HK$59.70