You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2374IUH-16#PBF

Analogue to Digital Converter, 16 bit, 1.6 MSPS, Differential, Pseudo Differential, Single Ended

LTC2374IUH-16#PBF - Analogue to Digital Converter, 16 bit, 1.6 MSPS, Differential, Pseudo Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2374IUH-16#PBF
Order Code:
2691491
Product Range
8 Channel 16-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2374IUH-16#PBF from Linear Technology is a 16bit, 1.6Msps, 8-channel SAR ADC with 96dB SNR in 32 pin QFN package. This low noise, high speed successive approximation register (SAR) ADC operates from a single 5V supply. The LTC2374-16 has a highly configurable, low crosstalk 8-channel input multiplexer, supporting fully differential (±4.096V), pseudo-differential unipolar (0V to 4.096V) & pseudo-differential bipolar (±2.048V) analogue input ranges. The LTC2374-16 achieves ±1LSB INL (maximum) in all input ranges and 96dB (fully differential)/93dB (pseudo-differential) SNR (typical). It has an onboard low drift (20ppm/°C max), 2.048V temperature compensated reference and single shot capable reference buffer. The LTC2374-16 also has a high speed SPI compatible serial interface that supports 1.8V, 2.5V, 3.3V and 5V logic through which a sequencer with a depth of 16 may be programmed. It is used in programmable logic controllers, high speed data acquisition and ATE.
  • 1.6Msps throughput rate, -114dB (typical) at fIN = 1KHz THD
  • Internal oscillator sets the conversion time, easing external timing considerations-
  • CMRR of 60dB and differential linearity error of 0.1LSB (fully differential fIN = 800KHz)
  • Programmable sequencer, selectable digital gain compression
  • Supply voltage from 4.75V to 5.25V and supply current of 11mA
  • Single 5V supply with 1.8V to 5V I/O voltages
  • Channel to channel crosstalk of -110dB and -3dB input linear bandwidth of 22MHz
  • Onboard 2.048V reference and reference buffer
  • No pipeline delay, no cycle latency, power dissipation of 55mW (typical)
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Automation & Process Control, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
1.6MSPS

:
Differential, Pseudo Differential, Single Ended

:
SPI

:
Single

:
4.75V

:
5.25V

:
QFN

:
32Pins

:
-40°C

:
85°C

:
8 Channel 16-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$350.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$350.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$206.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$199.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.