You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC2380IDE-24#PBF - 

Analogue to Digital Converter, Low Power SAR, 24 bit, 2 MSPS, Differential, SPI, Single, 2.375 V

LTC2380IDE-24#PBF - Analogue to Digital Converter, Low Power SAR, 24 bit, 2 MSPS, Differential, SPI, Single, 2.375 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2380IDE-24#PBF
Order Code:
2506780
Product Range
Single 24-Bit SAR ADCs
See all Technical Docs

Product Overview

The LTC2380IDE-24#PBF is a 24bit low power SAR analogue to digital converter (ADC) with integrated digital filter in 16 pin DFN package. This low noise, high speed ADC operates from single 2.5V supply and has ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. The LTC2380-24 consumes only 28mW and achieves ±3.5ppm INL maximum with no missing codes at 24bits. The device has an easy to use integrated digital averaging filter that can average 1 to 65536 conversion results in real time which dramatically improves dynamic range from 101dB at 1.5MSPS to 145dB at 30.5sps. It does not require separate programming interface or configuration register. The high speed SPI compatible serial interface supports 1.8V, 2.5V, 3.3V and 5V logic while also featuring daisy chain mode. The LTC2380-24 automatically powers down between conversions by reducing power dissipation at lower sampling rates.
  • Maximum sampling frequency of 2MSPS
  • Output data rate of 1.5MSPS
  • Supply voltage range from 2.375V to 2.625V
  • Typical INL of ±0.5ppm
  • Typical THD of -117dB at fIN = 2KHz
  • 50Hz/60Hz rejection
  • Digital gain compression (DGC)
  • Fully differential input range up to ±5V
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Medical, Imaging, Video & Vision, Industrial, Automation & Process Control

Product Information

:
24bit
:
2MSPS
:
Differential
:
SPI
:
Single
:
2.375V
:
2.625V
:
DFN
:
16Pins
:
-40°C
:
85°C
:
Single 24-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$559.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$559.60
 
25+ HK$466.37
 
100+ HK$396.25
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.