You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC2440CGN#PBF

Analogue to Digital Converter, 24 bit, 4 kSPS, Differential, Serial, SPI, Single, 4.4 V

LTC2440CGN#PBF - Analogue to Digital Converter, 24 bit, 4 kSPS, Differential, Serial, SPI, Single, 4.4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2440CGN#PBF
Order Code:
1651798
Product Range
Single 24-Bit Sigma-Delta ADCs
Technical Datasheet:
LTC2440CGN#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC2440CGN#PBF is a high speed 24-bit no latency sigma-delta™ Analog-to-digital Converter (ADC) with 5ppm INL and 5µV offset. It uses proprietary delta-sigma architecture enabling variable speed and resolution with no latency. Ten speed/resolution combinations are programmed through a simple serial interface. Alternatively, by tying a single pin HIGH or LOW, a fast or ultralow noise speed/resolution combination can be easily selected. The accuracy and power dissipation are independent of the speed selected. Since there is no latency, a speed/resolution change may be made between conversions with no degradation in performance. Following each conversion cycle, the ADC automatically enters a low power sleep state. Power dissipation may be reduced by increasing the duration of this sleep state.
  • Selectable speed/resolution
  • Differential input and differential reference with GND to VCC common mode range
  • No latency, each conversion is accurate even after an input step
  • Internal oscillator - no external components
  • Pin compatible with the LTC2410

Applications

Automation & Process Control, Consumer Electronics, Test & Measurement

Product Information


:
24bit

:
4kSPS

:
Differential

:
Serial, SPI

:
Single

:
4.4V

:
5.5V

:
SSOP

:
16Pins

:
0°C

:
70°C

:
Single 24-Bit Sigma-Delta ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

HK$121.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$121.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$80.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$66.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$63.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$61.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.