You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC5507ES6#PBF

RF Detector IC, 100 kHz to 1 GHz, -34 dBm to 14 dBm Input Power, 2.7 V to 6 V supply, SOT-23-6

LINEAR TECHNOLOGY LTC5507ES6#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5507ES6#PBF
Order Code:
1345579
Technical Datasheet:
LTC5507ES6#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC5507ES6#PBF is a RF Power Detector for applications operating from 100kHz to 1000MHz. The input frequency range is determined by an external capacitor. A temperature-compensated Schottky diode peak detector and buffer amplifier are combined in a small 6-pin ThinSOT package. The RF input voltage is peak detected using an on-chip Schottky diode and external capacitor. The detected voltage is buffered and supplied to the VOUT pin. A power saving shutdown mode reduces supply current to less than 2µA.
  • Temperature compensated internal Schottky diode RF detector
  • Buffered output
  • 550µA Low operating current
  • <2µA Low shutdown current

Applications

Wireless, Signal Processing, RF Communications, Security

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100kHz

:
1GHz

:
-34dBm

:
14dBm

:
-

:
SOT-23

:
6Pins

:
2.7V

:
6V

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1345579RL Check stock

No Longer Stocked

HK$27.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$24.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$22.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange