You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC5532ES6#PBF

RF Detector IC, 300 MHz to 7 GHz, -32 dBm to 10 dBm Input Power, 2.7 V to 6 V supply, TSOT-23-6

LINEAR TECHNOLOGY LTC5532ES6#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5532ES6#PBF
Order Code:
1345605
Technical Datasheet:
LTC5532ES6#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC5532ES6#PBF is a 300MHz to 7GHz Precision RF Detector with gain and offset adjustment. The supply voltage range is optimized for operation from a single lithium-ion cell or 3xNiMH. The RF input voltage is peak detected using an on-chip Schottky diode. The detected voltage is buffered and supplied to the VOUT pin. The LTC5532 output buffer gain is set via external resistors. The initial starting voltage of 120mV ±35mV can be precisely adjusted using the VOS pin. The LTC5532 operates with RF input power levels from -32 to 10dBm.
  • Temperature compensated internal Schottky diode RF detector
  • Buffered detector output with external gain control
  • Precision VOUT offset control
  • 120mV ±35mV for gain = 2x Low starting voltage
  • 500µA Low operating current

Applications

Wireless, RF Communications, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
300MHz

:
7GHz

:
-32dBm

:
10dBm

:
-

:
SOT-23

:
6Pins

:
2.7V

:
6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$32.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$32.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$18.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$18.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange