You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC5535ES6#PBF

RF Detector IC, 600 MHz to 7 GHz, -32 dBm to 10 dBm Input Power, 2.7 V to 5.5 V supply, TSOT-23-6

LINEAR TECHNOLOGY LTC5535ES6#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC5535ES6#PBF
Order Code:
1345608
Technical Datasheet:
LTC5535ES6#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC5535ES6#PBF is a 600MHz to 7GHz Precision RF Detector with adjustable gain and 12MHz baseband bandwidth. The supply voltage range is optimized for operation from a single cell lithium-ion or three cell NiMH battery. The RF input voltage is peak detected using an on-chip schottky diode. The detected voltage is buffered and supplied to the VOUT pin. The LTC5535 output amplifier gain is set via external resistors. The initial starting voltage of 200mV can be precisely adjusted using the VOS pin. The LTC5535 operates with input power levels from -32 to 10dBm. The 12MHz baseband bandwidth is much higher than that of previous schottky detector products.
  • Temperature compensated internal schottky diode RF detector
  • External gain control
  • Precision VOUT offset control
  • 200mV for gain = 2 Low starting voltage
  • 2mA Low operating current

Applications

RF Communications, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
600MHz

:
7GHz

:
-32dBm

:
10dBm

:
-

:
SOT-23

:
6Pins

:
2.7V

:
5.5V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

HK$33.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$33.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$19.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$18.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$18.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$17.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange