You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6241CS8#PBF

Operational Amplifier, Dual, 2 Amplifier, 18 MHz, 10 V/µs, 2.8V to 6V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC6241CS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6241CS8#PBF
Order Code:
1330969
Technical Datasheet:
LTC6241CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6241CS8#PBF is a dual low noise unity gain stable CMOS Operational Amplifier with rail-to-rail output and 1pA of input bias current. The 0.1 to 10Hz noise of only 550nVP-P, along with an offset of just 125µV is significant improvements over traditional CMOS op amps. Additionally, noise is guaranteed to be less than 10nV/√Hz at 1kHz. An 18MHz gain bandwidth and 10V/µs slew rate, along with the wide supply range and low input capacitance, make them perfect for use as fast signal processing amplifiers. The op amps have an output stage that swings within 30mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. They are fully specified on 3/5V and an HV version guarantees operation on supplies up to ±5V.
  • 2.5µV/°C Maximum low offset drift
  • Low input capacitance

Applications

Sensing & Instrumentation, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
18MHz

:
10V/µs

:
2.8V to 6V

:
SOIC

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

HK$26.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$26.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$17.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$14.62
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$13.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$13.58
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange