You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC6256IKC - 

Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 1.8 V/µs, 1.8V to 5.25V, µDFN, 8 Pins

LTC6256IKC - Operational Amplifier, Dual, 2 Amplifier, 4.5 MHz, 1.8 V/µs, 1.8V to 5.25V, µDFN, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6256IKC
Order Code:
2068074
Technical Datasheet:
LTC6256IKC   Datasheet
See all Technical Docs

Product Overview

The LTC6256IKC is a dual Operational Amplifier with low noise/power/supply voltage and rail-to-rail inputs and outputs. This is unity gain stable with or without capacitive loads. They feature 6.5MHz gain-bandwidth product, 1.8V/µs slew rate while consuming only 65µA of supply current per amplifier operating on supply voltages ranging from 1.8 to 5.25V. The combination of low supply current, low supply voltage, high gain bandwidth product and low noise makes the LTC6255 family unique among rail-to-rail input/output op amps with similar supply current. This operational amplifier is ideal for low power and low noise applications.
  • C-Load™ op amp drives all capacitive loads
  • 350µV Maximum offset voltage
  • 50nA Maximum input bias current
  • 100/100dB CMRR/PSRR
  • 7µA Maximum shutdown current

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
4.5MHz
:
1.8V/µs
:
1.8V to 5.25V
:
µDFN
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$41.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$41.91
 
25+ HK$28.20