You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC6259ITS8#TRMPBF - 

Operational Amplifier, RRIO, 2 Amplifier, 1.3 MHz, 0.24 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

LTC6259ITS8#TRMPBF - Operational Amplifier, RRIO, 2 Amplifier, 1.3 MHz, 0.24 V/µs, 1.8V to 5.25V, TSOT-23, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6259ITS8#TRMPBF
Order Code:
2723100
See all Technical Docs

Product Overview

The LTC6259ITS8#TRMPBF from Linear Technology is a 1.3MHz, 20µA power efficient dual rail to rail I/O operational amplifier (op-amp) in 8 pin TSOT-23 package. It is unity gain stable with or without capacitive loads. The device features 1.3MHz gain bandwidth product, 0.24V/µs slew rate while consuming only 20µA of supply current per amplifier operating on 1.8V to 5.25V supply voltages range. The combination of low supply current, low power, low supply voltage, high gain bandwidth product and low noise makes LTC6259 unique among rail to rail input/output op-amps with similar supply current. This op-amp is ideal for power efficient applications. It can be used as plug-in replacements for many commercially available op amps to reduce power, improve I/O range and performance. It is used in micropower active filters, battery or solar powered systems.
  • C-Load op-amp drives all capacitive loads
  • Large signal gain of 40V/mV (VOUT = 0.5V to 4.5V, RLOAD = 100K) at VS = 5V
  • EMI rejection ratio of 45dB (input power -10dB to I-input pins at 1GHz) at VS = 5V
  • Reverse biased ESD protection diodes on all inputs and output
  • CMRR of 95dB at VCM = 0.3V to 3.5V and PSRR of 90dB at VCM = 0.4V, VS = 1.8V to 5.25V (VS = 5V)
  • Maximum input offset voltage of 400µV and maximum input bias current of 75nA at VS = 5V
  • Maximum input offset current of 75ns, input noise voltage of 2µVP-P (f = 0.1Hz to 10Hz) at VS = 5V
  • Input voltage noise density of 38nV/√Hz (f = 1KHz) at VS = 5V
  • Input current noise density of 500fA/√Hz at f = 1KHz, VCM = 0V to 4V (VS = 5V)
  • Operating temperature range from -40°C to 85°C

Applications

Signal Processing, Automotive, Portable Devices

Product Information


:
2 Amplifier

:
1.3MHz

:
0.24V/µs

:
1.8V to 5.25V

:
TSOT-23

:
8Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

No Longer Stocked

HK$35.69

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$35.69
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$19.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$18.11
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$17.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.