You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC6269IMS8E#PBF
Operational Amplifier, Dual, 2 Amplifier, 350 MHz, 400 V/µs, 3.1V to 5.25V, MSOP, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC6269IMS8E#PBF
- Order Code:
- 2464186
- Technical Datasheet:
- LTC6269IMS8E#PBF Datasheet
Product Overview
- 5.5fA/√Hz (100kHz) Current noise
- 4.3nV/√Hz (1MHz) Voltage noise
- Extremely low CIN 450fF
- Rail-to-rail output
- 400V/µs Slew rate
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Amplifier
- :
- 350MHz
- :
- 400V/µs
- :
- 3.1V to 5.25V
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$104.29 | |
25+ | HK$69.29 | |
100+ | HK$57.28 | |
250+ | HK$54.41 | |
500+ | HK$53.18 |
Pricing is unavailable. Please contact customer services.