You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6403HUD-1#PBF

Differential Amplifier, 1 Amplifiers, 2 mV, 200 MHz, -40 °C, 125 °C

LINEAR TECHNOLOGY LTC6403HUD-1#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6403HUD-1#PBF
Order Code:
2769468
Product Range
LTC6403-1 Series
Technical Datasheet:
LTC6403HUD-1#PBF   Datasheet
See all Technical Docs

Product Range Selector (LTC6403-1 Series)

See all from this product range

Product Overview

The LTC6403HUD-1#PBF from Linear Technology is a 200MHz, low noise, low power fully differential input/output amplifier/driver in 16 pin (3mm × 3mm) plastic QFN package. The LTC®6403-1 is a precision, very low noise, low distortion, fully differential input/output amplifier optimized for 3V to 5V, single supply operation. The LTC6403-1 is unity gain stable. The LTC6403-1 closed-loop bandwidth extends from DC to 200MHz. In addition to the normal unfiltered outputs (+OUT and -OUT), the LTC6403-1 has a built-in 44.2MHz differential single-pole low pass filter and an additional pair of filtered outputs (+OUTF and -OUTF). An input referred voltage noise of 2.8nV/√Hz enables the LTC6403-1 to drive state-of-the-art 14 to 18bit ADCs while operating on the same supply voltage, saving system cost and power. The LTC6403-1 maintains its performance for supplies as low as 2.7V. It draws only 10.8mA and has a hardware shutdown feature which reduces current consumption to 170µA.
  • Very low distortion (2VP-P, 3MHz) of -95dBc
  • Fast overdrive recovery built-in clamp
  • Slew rate is 200V/µs
  • Adjustable output common mode voltage
  • Rail to rail output swing
  • Input range extends to ground
  • Large output current is 60mA (typ), DC voltage offset <1.5mV (max)
  • Low power shutdown
  • Operating temperature range from -40°C to 125°C

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
2mV

:
-

:
200MHz

:
-40°C

:
125°C

:
QFN

:
16Pins

:
2.7V to 5.25V

:
200V/µs

:
LTC6403-1 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$50.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$50.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$33.75
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$27.91
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$26.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$25.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange