You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6409IUDB#TRMPBF

Differential Amplifier, Low Distortion, 1 Amplifiers, 300 µV, 10 GHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6409IUDB#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6409IUDB#TRMPBF
Order Code:
2426442
See all Technical Docs

Product Overview

The LTC6409IUDB#TRMPBF is a very high speed low distortion Differential Amplifier for use with high-speed data-acquisition cards. Its input common mode range includes ground, so that a ground-referenced input signal can be DC-coupled, level-shifted and converted to drive an ADC differentially. The gain and feedback resistors are external, so that the exact gain and frequency response can be tailored to each application. For example, the amplifier could be externally compensated in a no-overshoot configuration, which is desired in certain time-domain applications. The LTC6409 is stable in a differential gain of 1. This allows for a low output noise in applications where gain is not desired. It draws 52mA of supply current and has a hardware shutdown feature which reduces current consumption to 100µA.
  • Input range includes ground
  • External resistors set gain (minimum 1V/V)
  • Fully differential inputs and outputs
  • Adjustable output common mode voltage
  • Low power shutdown
  • 1.1nV/√Hz Input noise density
  • 52mA Supply current

Applications

Test & Measurement, Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Amplifiers

:
300µV

:
-

:
10GHz

:
-40°C

:
85°C

:
QFN

:
10Pins

:
2.7V to 5.25V

:
3300V/µs

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2426442RL Check stock

No Longer Stocked

HK$106.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$106.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$70.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$58.38
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$55.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange