You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC660CS8#PBF
DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 5.5V in, -5.5V to -1.5V/100 mA out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC660CS8#PBF
- Order Code:
- 1274009
- Technical Datasheet:
- LTC660CS8#PBF Datasheet
Alternatives for LTC660CS8#PBF
Product Overview
- BOOST Pin (pin 1) for higher switching frequency
- Inverting and doubling modes
- Easy to use
- 99% Minimum open circuit voltage conversion efficiency
- 88% Power conversion efficiency with a 100mA load
- Simple conversion of 5 to -5V supply
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1.5V
- :
- 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 100mA
- :
- -
- :
- -5.5V
- :
- -1.5V
- :
- Inverting
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$63.84 | |
25+ | HK$42.38 | |
100+ | HK$35.03 | |
250+ | HK$33.28 | |
1000+ | HK$32.52 |
Pricing is unavailable. Please contact customer services.