You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6652AHMS8-3.3#PBF

Voltage Reference, Precision, Low Drift, Low Noise, Series - Fixed, LTC6652 Series, 3.3V, MSOP-8

LINEAR TECHNOLOGY LTC6652AHMS8-3.3#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6652AHMS8-3.3#PBF
Order Code:
1556275
Product Range
LTC6652 Series
See all Technical Docs

Product Range Selector (LTC6652 Series)

See all from this product range

Product Overview

The LTC6652 series precision low-drift low-noise Voltage Reference for use with precision regulators. High order curvature compensation allows this reference to achieve a low drift of less than 5ppm/°C with a predictable temperature characteristic and an output voltage accuracy of ±0.05%. The performance over temperature should appeal to automotive, high performance industrial and other high temperature applications. The LTC6652 voltage reference can be powered from supply voltage up to 13.2V. They boast low noise, excellent load regulation, source and sink capability and exceptional line rejection, making them a superior choice for demanding precision applications. A shutdown mode allows power consumption to be reduced when the reference is not needed. The optional output capacitor can be left off when space constraints are critical.
  • 2.1ppm P-P (0.1 to 10Hz) Low noise
  • ±5mA Sink and source current
  • <2µA Maximum low power shutdown
  • 300mV Low dropout

Applications

Automotive, Industrial, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
LTC6652 Series

:
3.3V

:
0.05%

:
± 2ppm/°C

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$71.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$71.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$47.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$39.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$37.25
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$36.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange