You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6655BHLS8-5#PBF

Voltage Reference, Low Noise, Low Drift, Series - Fixed, LTC6655 Series, 5V, LCC-8

LINEAR TECHNOLOGY LTC6655BHLS8-5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6655BHLS8-5#PBF
Order Code:
2356056
Product Range
LTC6655 Series
See all Technical Docs

Product Range Selector (LTC6655 Series)

See all from this product range

Product Overview

The LTC6655 series low-drift precision band-gap Voltage Reference features exceptional noise and drift performance. This low noise and drift is ideally suited for the high resolution measurements required by instrumentation and test equipment. Advanced curvature compensation allows this band-gap reference to achieve a drift of less than 2ppm/°C with a predictable temperature characteristic and an output voltage accurate to ±0.025%, reducing or eliminating the need for calibration. The LTC6655 can be powered from as little as 500mV above the output voltage to as much as 13.2V. Superior load regulation with source and sink capability, coupled with exceptional line rejection, ensures consistent performance over a wide range of operating conditions. A shutdown mode is provided for low power applications.
  • No humidity sensitivity
  • <10ppm/mA Load regulation
  • ±5mA Sink and source current
  • 500mV Low dropout
  • <20µA Maximum low power shutdown

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Series - Fixed

:
LTC6655 Series

:
5V

:
0.025%

:
± 1ppm/°C

:
LCC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$144.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$144.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$95.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$79.35
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$75.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange