You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC6655BHMS8-5#PBF
Voltage Reference, Low Noise, Low Drift, Series - Fixed, LTC6655 Series, 5V, MSOP-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC6655BHMS8-5#PBF
- Order Code:
- 1839148
- Product Range
- LTC6655 Series
- Technical Datasheet:
- LTC6655BHMS8-5#PBF Datasheet
Product Range Selector (LTC6655 Series)
See all from this product rangeProduct Overview
- Low noise
- Low drift (2ppm/°C maximum)
- High accuracy (±0.025% maximum)
- No humidity sensitivity
- Thermal hysteresis (30ppm, -40 to 85°C)
- Long-term drift (20ppm/√kH)
- 100% Tested at -40, 25 and 125°C
- <10ppm/mA Load regulation
- ±5mA Sinks and sources current
- Low dropout (500mV)
- 13.2V Maximum supply voltage
- Low power shutdown (<20µA maximum)
- Available output voltages (1.25, 2.048, 2.5, 3, 3.3, 4.096, 5V)
Applications
Sensing & Instrumentation, Test & Measurement, Power Management, Medical, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Series - Fixed
- :
- LTC6655 Series
- :
- 5V
- :
- 0.025%
- :
- ± 1ppm/°C
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$118.81 | |
25+ | HK$78.90 | |
100+ | HK$65.25 | |
250+ | HK$61.98 |
Pricing is unavailable. Please contact customer services.