You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6900CS5#TRMPBF

Timer, Oscillator & Pulse Generator IC, 3 MHz, 2.7 V to 5.5 V, TSOT-23-5

LINEAR TECHNOLOGY LTC6900CS5#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6900CS5#TRMPBF
Order Code:
1663921
See all Technical Docs

Product Overview

The LTC6900CS5#TRMPBF is a Low Power 1kHz to 20MHz Resistor Set Oscillator that is easy to use and occupies very little PC board space. The oscillator frequency is programmed by a single external resistor (RSET). The LTC6900 has been designed for high accuracy operation (<=1.5% frequency error) without the need for external trim components. The LTC6900 operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. The frequency-setting resistor can vary from 10kR to 2MR to select a master oscillator frequency between 100kHz and 20MHz (5V supply). The three-state DIV input determines whether the master clock is divided by 1, 10 or 100 before driving the output, providing three frequency ranges spanning 1kHz to 20MHz (5V supply).
  • One external resistor sets the frequency
  • 1kHz to 20MHz Frequency range
  • 500µA Typical supply current (VS = 3V, 3MHz)
  • <=1.5% Maximum frequency error (5kHz to 10MHz, TA = 25°C)
  • <=2% Maximum frequency error (5kHz to 10MHz, TA = 0 to 70°C)
  • ±40ppm/°C Temperature stability
  • 0.04%/V Supply stability
  • 50% ±1% Duty cycle (1kHz to 2MHz)
  • 50% ±5% Duty cycle (2 to 10MHz)
  • Fast start-up time (50µs to 1.5ms)
  • 100R CMOS output driver
  • Operates from a single-supply

Applications

Portable Devices, Power Management, Communications & Networking, Consumer Electronics, Signal Processing, Clock & Timing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
20MHz

:
2.7V

:
5.5V

:
TSOT-23

:
5Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Packaging type Cut Tape

No Longer Stocked

HK$33.37

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$33.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$22.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$18.32
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$17.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange