You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6906IS6#PBF

Oscillator & Pulse Generator IC, Resistor Set, 10kHz to 1MHz, 2.25 V to 5.5 V, TSOT-23-6

LINEAR TECHNOLOGY LTC6906IS6#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6906IS6#PBF
Order Code:
1432109
Technical Datasheet:
LTC6906IS6#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC6906IS6#PBF is a micropower 10kHz to 1MHz Resistor Set Oscillator featuring versatile, compact and easy-to-use. Micro power operation benefits portable and battery-powered equipment. At 100kHz, the LTC6906 consumes 12µA on a 3.3V supply. A single resistor programs the oscillator frequency over a 10:1 range with better than 0.5% initial accuracy. The output frequency can be divided by 1, 3 or 10 to span a 100:1 total frequency range, 10kHz to 1MHz. No decoupling capacitor is needed in most cases, yielding an extremely compact solution occupying less than 20mm². The period and frequency are determined exclusively by RSET and the precision internal capacitor. Importantly, the value of VSET is immaterial and the LTC6906 maintains its accuracy even though VSET is not a precision reference voltage.
  • 12µA Supply current at 100kHz
  • <0.65% Frequency accuracy (from 0 to 70°C)
  • 10kHz to 1MHz Frequency range
  • One resistor sets the oscillator frequency
  • Single-supply
  • No decoupling capacitor needed
  • Start-up time under 200µs at 1MHz
  • First cycle after power-up is accurate
  • 150R CMOS output driver

Applications

Signal Processing, Portable Devices, Power Management, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1MHz

:
2.25V

:
5.5V

:
TSOT-23

:
6Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1432109RL Check stock

No Longer Stocked

HK$27.19

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$27.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$24.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$22.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange