You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC6910-1CTS8#TRMPBF

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 11 MHz, -40 °C, 85 °C, 2.7V to 10.5V

LINEAR TECHNOLOGY LTC6910-1CTS8#TRMPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6910-1CTS8#TRMPBF
Order Code:
1663930
See all Technical Docs

Product Overview

The LTC6910-1CTS8#TRMPBF is a digitally controlled Programmable Gain Amplifier that is easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1. The LTC6910-1 is inverting amplifier with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Settling time in the CMOS gain-control logic is typically several nanoseconds and faster than the analogue signal path. Electrically clean construction is important in applications seeking the full dynamic range of the LTC6910-1 amplifier. Short, direct wiring will minimize parasitic capacitance and inductance. Analogue data acquisition can exploit band limiting as well as gain to suppress unwanted signals or noise.
  • 3-bit digital gain control in three gain-code options
  • Rail-to-rail input range
  • Rail-to-rail output swing
  • Single or dual supply
  • Input noise down to 8nV/√Hz
  • System dynamic range to 120dB
  • 1.5mV Input offset voltage

Applications

Test & Measurement, Signal Processing, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1 Amplifier

:
11MHz

:
-40°C

:
85°C

:
2.7V to 10.5V

:
TSOT-23

:
8Pins

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663930RL Check stock

No Longer Stocked

HK$23.74

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$23.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$17.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$13.06
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$12.54
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange