You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC6954IUFF-1#PBF
Clock Distribution, Divider, 1.8 GHz, 3.15V-3.45V supply, 3 Outputs, QFN-36
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC6954IUFF-1#PBF
- Order Code:
- 2517566
- Technical Datasheet:
- LTC6954IUFF-1#PBF Datasheet
Product Overview
- Supply voltage range from 3.15V to 3.45V
- Maximum supply current is 350mA
- Three LVPECL low noise outputs
- Additive jitter<20fsRMS (12KHz to 20MHz), additive jitter< 85fsRMS (10Hz to nyquist)
- Maximum input frequency is 1.8GHz (when DELAY = 0)
- Maximum input frequency is 1.4GHz (when DELAY > 0)
- Operating temperature range from -40°C to 105°C
Applications
Clock & Timing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Clock Distribution, Divider
- :
- 1.8GHz
- :
- 3Outputs
- :
- 3.15V
- :
- 3.45V
- :
- QFN
- :
- 36Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$170.61 | |
25+ | HK$113.30 | |
100+ | HK$93.68 | |
250+ | HK$88.99 |
Pricing is unavailable. Please contact customer services.