You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC7138IMSE#PBF
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-140Vin, 800mV-140Vout, 400mAout, MSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC7138IMSE#PBF
- Order Code:
- 2473256
- Technical Datasheet:
- LTC7138IMSE#PBF Datasheet
Product Overview
- Internal low resistance power MOSFET
- No compensation required
- Low dropout operation - 100% duty cycle
- Precise RUN pin threshold
- Internal or external soft-start
- Few external components required
- Programmable input overvoltage lockout
- Programmable 1.8, 3.3, 5V or adjustable output
- 12µA Low quiescent current
- 0.8V (±1%) Feedback voltage reference
Applications
Industrial, Medical, Power Management, Portable Devices, Avionics, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 4V
- :
- 140V
- :
- 1Outputs
- :
- MSOP
- :
- 16Pins
- :
- 400mA
- :
- 800mV
- :
- 140V
- :
- -
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$88.85 | |
25+ | HK$59.02 | |
100+ | HK$48.79 | |
250+ | HK$46.36 | |
500+ | HK$45.31 |
Pricing is unavailable. Please contact customer services.