You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTM2881CY-3#PBF
RS422 / RS485 Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, BGA-32
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTM2881CY-3#PBF
- Order Code:
- 1847458
- Technical Datasheet:
- LTM2881CY-3#PBF Datasheet
Product Overview
- No external components required
- High ESD - ±15kV HBM on transceiver interface
- High input impedance failsafe RS485 receiver
- Current limited drivers and thermal shutdown
- Compatible with TIA/EIA-485-A and PROFIBUS
- High impedance output during internal fault condition
- Low current shutdown mode
- General purpose CMOS isolated channel
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS422 / RS485 Transceiver
- :
- RS422, RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 3V
- :
- 3.6V
- :
- BGA
- :
- 32Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$174.79 | |
25+ | HK$116.04 | |
100+ | HK$95.95 | |
250+ | HK$91.15 |
Pricing is unavailable. Please contact customer services.