You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTM2886IY-5S#PBF
Digital Isolator, 2.5kV, 6 Channel, 60 ns, 4.5 V, 5.5 V, BGA, 32 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTM2886IY-5S#PBF
- Order Code:
- 2669984
- Technical Datasheet:
- LTM2886IY-5S#PBF Datasheet
Product Overview
- Input voltage range from 4.5V to 5.5V and logic supply range from 1.62V to 5.5V
- 3V to 5V adjustable at up to 100mA
- ±5V fixed at up to 100mA
- Input supply current of 19mA at no load and logic supply current of 10µA at ON = VL
- High common mode transient immunity of 30KV/µs
- High speed operation, 10MHz digital isolation and 4MHz/8MHz SPI isolation
- ±10KV ESD HBM across the isolation barrier
- Maximum continuous working voltage of 560VPEAK
- Low current shutdown mode (less than 10µA)
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6 Channel
- :
- 60ns
- :
- 4.5V
- :
- 5.5V
- :
- BGA
- :
- 32Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each