You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTM4641IY#PBF
DC/DC POL Converter, Adjustable, Buck, 660 kHz, 600 mV to 6 V out, 10 A, BGA-144
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTM4641IY#PBF
- Order Code:
- 2293137
- Technical Datasheet:
- LTM4641IY#PBF Datasheet
Product Overview
- Differential remote sense amplifier for POL regulation
- Internal temperature, analog indicator output
- Overcurrent foldback and over temperature protection
- Current mode control/fast transient response
- Parallelable for higher output current
- Selectable pulse-skipping operation
- Soft-start/voltage tracking/pre-bias start-up
- UVLO, Overvoltage shutdown and latch-OFF thresholds
- N-Channel overvoltage crowbar/power-interrupt MOSFET driver
- Surge stopper capable with few external components
- Robust, resettable latch-OFF overvoltage protection
- ±1.5% Total DC output voltage error
Applications
Consumer Electronics, Avionics, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Module
- :
- 4.5V
- :
- 38V
- :
- 1 Output
- :
- BGA
- :
- 144Pins
- :
- 10A
- :
- 600mV
- :
- 6V
- :
- 660kHz
- :
- Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$428.18 | |
25+ | HK$361.45 | |
100+ | HK$315.94 | |
250+ | HK$307.84 |
Pricing is unavailable. Please contact customer services.