You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTM4642IY#PBF

DC/DC Switching Regulator, Buck, 2 Output, 4.5 V to 20 V in, 5.5 V/4 A out, 1.4 MHz, BGA-56

LINEAR TECHNOLOGY LTM4642IY#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4642IY#PBF
Order Code:
2536854
Technical Datasheet:
LTM4642IY#PBF   Datasheet
See all Technical Docs

Product Overview

The LTM4642IY#PBF is a 20VIN, dual 4A or single 8A DC to DC µModule (micromodule) regulator in 56 pin BGA package. Included in package are switching controller, power FETs, inductor and all support components. Operating over input voltage ranges of 4.5V to 20V, (2.375V min with external CPWR bias), the LTM4642 supports two outputs with voltage ranges of 0.6V to 5.5V set by a single external resistor. Its high efficiency design delivers 4A continuous current (5A peak) for each output. High switching frequency and valley current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The two outputs are interleaved with 180° phase to minimize ripple noise and reduce the I/O capacitors.
  • Small form factor dual 4A power supply
  • Selectable burst mode operation
  • Dual 180° out of phase outputs with 4A DC
  • Output overvoltage and overcurrent protection
  • Output voltage tracking parallel current sharing
  • ±1.5% maximum total DC output voltage error
  • Up to 95% maximum efficiency and maximum duty factor of 97%
  • Phase lockable fixed frequency from 600KHz to 1.4MHz
  • Constant on-time, valley current mode architecture
  • Operating temperature range from -40°C to 125°C

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
4.5V

:
20V

:
BGA

:
56Pins

:
4A

:
4A

:
5.5V

:
5.5V

:
Adjustable

:
1.4MHz

:
Buck (Step Down)

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

HK$363.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$363.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$241.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$199.78
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$189.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange