You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTM4643IV#PBF
DC/DC POL Converter, Adjustable, Buck, 1.2 MHz, 600 mV to 3.3 V out, 3 A, LGA-77
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTM4643IV#PBF
- Order Code:
- 2669995
- Technical Datasheet:
- LTM4643IV#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Module
- :
- 4V
- :
- 20V
- :
- 4 Output
- :
- LGA
- :
- 77Pins
- :
- 3A
- :
- 600mV
- :
- 3.3V
- :
- 1.2MHz
- :
- Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$452.67 | |
25+ | HK$300.58 | |
100+ | HK$248.53 | |
250+ | HK$236.11 |
Pricing is unavailable. Please contact customer services.