You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTM4647IY#PBF
DC/DC POL Converter, Adjustable, Buck, 600 kHz, 4.7 V to 15 V in, 0.6 V to 1.8 V out, 30 A, BGA-77
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTM4647IY#PBF
- Order Code:
- 2685265
- Technical Datasheet:
- LTM4647IY#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Module
- :
- 4.7V
- :
- 15V
- :
- 1 Output
- :
- BGA
- :
- 77Pins
- :
- 30A
- :
- 600mV
- :
- 1.8V
- :
- 600kHz
- :
- Buck (Step Down)
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$514.55 | |
25+ | HK$434.37 | |
100+ | HK$379.69 | |
250+ | HK$369.96 |
Pricing is unavailable. Please contact customer services.