Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuse Holders
                                                                                                    Print Page

                                                                                                    DEL-56000001319

                                                                                                    Fuseholder, Cartridge, 1 Fuse, 6.3 A, 250 VAC, 250 VDC, TE5, TR5, Solder Lug

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE DEL-56000001319
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoDEL-56000001319
                                                                                                    Order Code1707412
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoDEL-56000001319
                                                                                                    Order Code1707412
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fuse Size HeldTE5, TR5

                                                                                                    Product Overview

                                                                                                    The 560 series PCB mount Fuseholder suitable for TR5 type fuses. The radial leaded fuseholder made of thermoplastic body with solderable tinned copper alloy terminals.

                                                                                                    • UL94V-0 Flammability rating

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Fuse Size Held

                                                                                                    TE5, TR5

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Mexico
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85361010
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0004