You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B2-080SI - 

Metal Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-2, Small, Extruded Aluminium, 29.5 mm

B2-080SI - Metal Enclosure, Optional IP65/ NEMA 4 Sealing Kit SK-2, Small, Extruded Aluminium, 29.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B2-080SI
Order Code:
1015172
Product Range
BEX 2 Series
Technical Datasheet:
B2-080SI   Datasheet
See all Technical Docs

Product Information

:
Small
:
Extruded Aluminium
:
29.5mm
:
108.5mm
:
80.5mm
:
IP65
:
Silver
:
NEMA 4
:
1.2"
:
4.27"
:
3.2"
:
BEX 2 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B2-080SI is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with silver anodized finish. This BEX series 2 extruded aluminium case kit comes with 2 end panels and assembly screws.
  • IP65 Protection rating

Applications

Industrial

Alternatives for B2-080SI

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$103.46   15+ HK$100.57   25+ HK$92.86   50+ HK$89.53   100+ HK$89.15   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

6 In stock

6 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

HK$169.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$169.04
 
10+ HK$126.73
 
50+ HK$105.65