You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM048V2 TWIN-PACK

Bluetooth RS232 Serial Adapter, Class 1, 100m Distance, On-Board Antenna

LM TECHNOLOGIES LM048V2 TWIN-PACK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM048V2 TWIN-PACK
Order Code:
2281596
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS232, USB
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
The LM048V2 TWIN-PACK is a Bluetooth RS232 serial Adapter offers a higher standard of features than other adapters of its type. The LM048 Bluetooth serial adapter is a Class 1 Bluetooth rated product, which will reach distances of 100m when the environment allows, with connection made via its onboard antenna. This Adapter can be powered from RS232 pin 9 or from mini USB port via the AC mains adapter or mini USB-USB cable. Data transfer made easy with world's smallest RS232 Bluetooth adapter. This adapter provides RS232 cable replacement for devices which use RTS/CTS flow control or DTR DSR handshaking.
  • Supports up to 100m coverage
  • Point to point connection
  • 4 to 13VDC Voltage rating
  • 20mA Maximum current consumption
  • Ability to transfer DTR, DSR, RTS and CTS line status
  • Easy to configure and setup using LM149 software
  • Unique patented firmware enabling serial printer functionality
  • Supports Bluetooth serial port profile (SPP) and generic access profile (GAP)
  • No need of external host or software, simply works as a standalone product

Applications

Computers & Computer Peripherals

No Longer Stocked

HK$1,697.93

Pricing is unavailable. Please contact customer services.

Price for:
2 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,697.93