You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM252 - 

Antenna, Whip, 2.4G Dipole 5dBi Antenna, SMA Male Reverse Polarity Connector, 2400-500 Mhz

LM252 - Antenna, Whip, 2.4G Dipole 5dBi Antenna, SMA Male Reverse Polarity Connector, 2400-500 Mhz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM252
Order Code:
1790357
Technical Datasheet:
LM252   Datasheet
See all Technical Docs

Product Information

:
Dipole
:
2.4GHz
:
2.5GHz
:
SMA Connector
:
5dB
:
1.5
:
-
:
50ohm
:
Vertical
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 2400MHz to 2500MHz dipole whip antenna with RP SMA male connector
  • Hinged for easy positioning
  • Supports Wi-Fi (802.11b/g/n)/XBee/Bluetooth applications
  • 200mm x 13.7mm x 13.7mm size

Applications

Wireless

Associated Products

Compare Selected

Related Searches

146 In stock

146 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$142.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$142.77