You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5075, 10 X 4.27M

Insulating Tape, Sealing, Silicone Rubber, Black, 10 mm W x 4.27 m L

LOCTITE 5075, 10 X 4.27M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LOCTITE LOCTITE
Manufacturer Part No:
5075, 10 X 4.27M
Order Code:
3438725
Technical Datasheet:
5075, 10 X 4.27M   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Silicone Rubber

:
Black

:
-

:
14ft

:
4.27m

:
0.39"

:
10mm
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
Product Overview

LOCTITE® 5075 is a non-sticky, self-fusing, multi-purpose wrap for tape-based repair situations. Offering a tensile shear strength of 50kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids. LOCTITE 5075 also offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C. LOCTITE® 5075 does not bond to the substrate so it must be used as a wrap due to the self-fusing properties of the tape. Typical applications includes flexible hose repair, pipe repair, tool handle wrap, and electrical insulative wrap.
  • Sealing and insulating silicone rubber wrap
  • Reliable, temporary repairs on a variety of substrates

Available for back order

More stock available to supplier lead times which is approximately 1/3/22

Notify me when back in stock

HK$144.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$144.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$141.40
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$138.50
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
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --