You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

YAGI-434A - 

Antenna, YAGI, 7 Element, 9dBi, 434MHz

YAGI-434A - Antenna, YAGI, 7 Element, 9dBi, 434MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LPRS LPRS
Manufacturer Part No:
YAGI-434A
Order Code:
2096215
Product Range
Yagi-Uda
Technical Datasheet:
YAGI-434A   Datasheet
See all Technical Docs

Product Information

:
Omni-directional
:
390MHz
:
480MHz
:
SMA Connector
:
9dBi
:
1.5
:
100W
:
50ohm
:
Vertical
:
Yagi-Uda
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

380MHz to 490MHz yagi antenna for fixed installations that require long distance communications.
  • 7 element directional antenna
  • Built for harsh outdoor environments
  • 1000mm cable with SMA male connector
  • 1000mm x 400mm x 70mm size

Applications

Wireless

Related Searches

9 In stock

9 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/07/19

HK$390.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$390.79