You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L2C5-27HG1205E1300 - 

LED, Warm White, 90 CRI Rating, 98 lm/W, 2055 lm, 600 mA, 115 °, 2700 K, SMD-2, Round & Flat Top

L2C5-27HG1205E1300 - LED, Warm White, 90 CRI Rating, 98 lm/W, 2055 lm, 600 mA, 115 °, 2700 K, SMD-2, Round & Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
L2C5-27HG1205E1300
Order Code:
2769114
Product Range
L2C5 Series
See all Technical Docs

Product Information

:
Warm White
:
90
:
-
:
2055lm
:
600mA
:
115°
:
35V
:
2700 K
:
24mm
:
20mm
:
SMD-2, No Lead
:
98lm/W
:
13mm
:
-
:
Round with Flat Top
:
1.5mm
:
L2C5 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L2C5-27HG1205E1300 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry's smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
  • 2700K CCT
  • 600mA forward current at test
  • 1.2A forward current (IF max)
  • 35V forward voltage at test
  • Warm white LED colour
  • 2055lm luminous flux at test
  • 115° viewing angle

Applications

LED Lighting

Related Searches

98 In stock

98 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/09/19

HK$82.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$82.92
 
10+ HK$77.63
 
25+ HK$68.85
 
50+ HK$64.02
 
100+ HK$60.82
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.