You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L2C5-30HG1205E1300

LED, Warm White, 90 CRI Rating, 103 lm/W, 2170 lm, 600 mA, 115 °, 3000 K, SMD-2, Round & Flat Top

L2C5-30HG1205E1300 - LED, Warm White, 90 CRI Rating, 103 lm/W, 2170 lm, 600 mA, 115 °, 3000 K, SMD-2, Round & Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
L2C5-30HG1205E1300
Order Code:
2769126
Product Range
L2C5 Series
See all Technical Docs

Product Information


:
Warm White

:
90

:
-

:
2170lm

:
600mA

:
115°

:
35V

:
3000 K

:
24mm

:
20mm

:
SMD-2, No Lead

:
103lm/W

:
13mm

:
-

:
Round with Flat Top

:
1.5mm

:
L2C5 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L2C5-30HG1205E1300 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry's smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
  • 3000K CCT
  • 600mA forward current at test
  • 1.2A forward current (IF max)
  • 35V forward voltage at test
  • Warm white LED colour
  • 2170lm luminous flux at test
  • 115° viewing angle

Applications

LED Lighting

Associated Products

Compare Selected

93 In stock Need more?

93 available for 3 - 4 business days delivery

HK$127.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$127.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$116.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$95.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$87.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$77.91