You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L2C5-50801203E0900 - 

LED, Cool White, 80 CRI Rating, 146 lm/W, 1514 lm, 300 mA, 115 °, 5000 K, SMD-2, Round & Flat Top

L2C5-50801203E0900 - LED, Cool White, 80 CRI Rating, 146 lm/W, 1514 lm, 300 mA, 115 °, 5000 K, SMD-2, Round & Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
L2C5-50801203E0900
Order Code:
2769138
Product Range
L2C5 Series
See all Technical Docs

Product Information

:
Cool White
:
80
:
-
:
1514lm
:
300mA
:
115°
:
34.5V
:
5000 K
:
19mm
:
16mm
:
SMD-2, No Lead
:
146lm/W
:
9mm
:
-
:
Round with Flat Top
:
1.5mm
:
L2C5 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The L2C5-50801203E0900 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry's smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
  • 5000K CCT
  • 300mA forward current at test
  • 600mA forward current (IF max)
  • 34.5V forward voltage at test
  • Cool white LED colour
  • 1514lm luminous flux at test
  • 115° viewing angle

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

81 In stock

81 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 19/08/19

HK$90.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$90.20
 
10+ HK$86.36
 
25+ HK$67.17
 
100+ HK$59.98